
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.690 | $15.69 |
| Total Price | $15.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 25+ | $11.530 |
| 50+ | $11.080 |
| 100+ | $10.620 |
| 250+ | $10.590 |
| 500+ | $10.240 |
| 1000+ | $10.110 |
| 2500+ | $9.670 |
Product Information
Product Overview
LT1715 is an UltraFast™ dual comparator optimized for low voltage operation. Internal hysteresis makes the device easy to use even with slow moving input signals. The input voltage range extends from 100mV below VEE to 1.2V below VCC. The rail-to-rail outputs directly interface to TTL and CMOS. The symmetric output drive results in similar rise and fall times that can be harnessed for analog applications or for easy translation to other single supply logic levels. It is widely used in application such as high speed differential line receivers, level translators, window comparators, crystal oscillator circuits, threshold detectors/discriminators, high speed sampling circuits, delay lines etc.
- Propagation delay is 4ns typical
- Maximum toggle frequency is 150MHz typical
- Positive output stage supply current (per comparator) is 4.6mA typical
- Pinout optimized for high speed use
- Output optimized for 3V and 5V supplies
- Input offset voltage is 0.4mV typical
- Internal hysteresis with specified limits
- Input offset voltage drift is 10μV/°C typical
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4ns
2.7V to 12V
10Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, Rail to Rail, TTL
4ns
2Channels
2.7V to 12V
MSOP
CMOS, Rail to Rail, TTL
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
MSOP
2 Comparators
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
