
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.510 | $4.51 |
| Total Price | $4.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 25+ | $3.150 |
| 50+ | $3.000 |
| 100+ | $2.850 |
| 250+ | $2.780 |
| 500+ | $2.720 |
| 1000+ | $2.670 |
| 2500+ | $2.610 |
Product Information
Product Overview
LT®1761 series is a micropower low noise/dropout regulator. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting. Typical applications are cellular phones, pagers, battery-powered systems, frequency synthesizers, wireless modems.
- Minimum input voltage of 1.8V typical (ILOAD = 100mA)
- Low dropout voltage of 300mV at 100mA
- Fixed output voltage of 1.8V
- No reverse current
- No protection diodes needed
- Stable with 1μF output capacitor
- 5-lead plastic TSOT-23 package
- –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
1.8V
-
-
-
Positive Output
TSOT-23
100mA
300mV
300mV
TSOT-23
-40°C
1.8V 100mA LDO Voltage Regulators
MSL 1 - Unlimited
1.8V
1Outputs
1.8V
1.8V
-
100mA
300mV
100mA
100mA
300mV
Surface Mount
5Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
