
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.560 |
| 10+ | $17.290 |
| 25+ | $15.400 |
| 50+ | $15.170 |
| 100+ | $14.920 |
| 250+ | $14.810 |
| 500+ | $14.690 |
Product Information
Product Overview
LT®1763 series is micropower low noise low dropout regulator. This device is capable of supplying 500mA of output current with a dropout voltage of 300mV. It is designed for use in battery-powered systems. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100KHz bandwidth. The LT1763 regulators are stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Applications includes cellular phones, battery-powered systems, noise-sensitive instrumentation systems.
- Fixed output voltage of 3.3V
- Very low shutdown current of <lt/>1µA
- No protection diodes needed
- No reverse current
- Over current and over temperature protected
- Typical operating voltage of 1.8V
- Reverse battery protection
- 12-lead (4mm × 3mm) plastic DFN package
- -55°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
1Outputs
3.3V
-
500mA
Positive Output
DFN-EP
500mA
300mV
300mV
DFN-EP
-55°C
3.3V 500mA LDO Voltage Regulators
MSL 1 - Unlimited
1.8V
3.3V
-
3.3V
-
-
300mV
500mA
500mA
300mV
Surface Mount
12Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
