
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 10+ | $8.870 |
| 25+ | $8.510 |
| 50+ | $8.150 |
| 100+ | $7.560 |
| 250+ | $7.130 |
| 500+ | $6.960 |
Product Information
Product Overview
LT®1764A is a fast transient response low noise and dropout LDO regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <lt/>1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764 has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1764 regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Applications are 3.3V to 2.5V logic power supply, post regulator for switching supplies.
- Low noise of 40µVRMS (10Hz to 100KHz)
- Wide input voltage range from 2.7V to 20V
- No protection diodes needed
- Controlled quiescent current in dropout
- Fixed output voltage of 3.3V
- Reverse battery protection
- No reverse current
- Thermal limiting
- 5-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
3.3V
3.3V
-
-
340mV
3A
3A
340mV
340mV
TO-220
-40°C
3.3V 3A LDO Voltage Regulators
MSL 1 - Unlimited
2.7V
1Outputs
-
3.3V
-
3A
Positive Output
TO-220
3A
340mV
Through Hole
5Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
