
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.000 | $4.00 |
| Total Price | $4.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 25+ | $2.780 |
| 50+ | $2.640 |
| 100+ | $2.500 |
| 250+ | $2.430 |
| 500+ | $2.370 |
| 1000+ | $2.330 |
| 2500+ | $2.280 |
Product Information
Product Overview
LT®1815 is a single, low power, high speed, very high slew rate operational amplifier with excellent DC performance. It features higher bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than other devices with comparable supply current. A programmable current option allows power savings and flexibility by operating at reduced supply current and speed. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. Typical applications include wideband amplifiers, buffers, active filters, video and RF amplification, communication receivers, cable drivers, data acquisition systems.
- 220MHz gain-bandwidth product and 1500V/μs slew rate
- 6.5mA supply current and 6nV/√Hz input noise voltage
- Programmable current option
- Unity-gain stable
- 1.5mV maximum input offset voltage and ±8μA maximum input bias current
- 800nA Maximum input offset current and 50mA minimum output current, VOUT = ±3V
- ±3.5V minimum input CMR, VS = ±5V
- Specified at ±5V, single 5V supplies
- 5 lead TSOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.5kV/µs
4V to 12.6V, ± 2V to ± 5.5V
5Pins
-
-2µA
-40°C
-
MSL 1 - Unlimited
TSOT-23
220MHz
1.5kV/µs
220MHz
4V to 12.6V, ± 2V to ± 5.5V
TSOT-23
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
