
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.630 | $10.63 |
| Total Price | $10.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 25+ | $7.630 |
| 50+ | $7.300 |
| 100+ | $6.970 |
| 250+ | $6.670 |
| 500+ | $6.480 |
| 1000+ | $6.330 |
| 2500+ | $5.970 |
Product Information
Product Overview
LT1936 is a current mode PWM step-down DC/DC converter. The wide input range of 3.6V to 36V makes the device suitable for regulating power from a wide variety of sources, including automotive batteries, 24V industrial supplies and unregulated wall adapters. Its high operating frequency allows the use of small, low cost inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit, frequency foldback and thermal shutdown provide protection against shorted outputs, and soft-start eliminates input current surge during start-up. It is widely used in application such as automotive battery regulation, industrial control supplies, unregulated wall adapters etc.
- Short-circuit protected over full input range
- Switch current limit is 2.2A typical
- Output adjustable down to 1.20V
- Switching frequency is 500KHz typical
- Soft-start, uses small ceramic capacitors
- Internal or external compensation
- Low shutdown current is <lt/>2μA
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.6V
1.4A
MSOP-EP
Surface Mount
1.2V
500kHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
500kHz
Adjustable
Buck (Step Down)
36V
1.4A
8Pins
-
-
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
