
1,250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 3000+ | $3.910 |
| 6000+ | $3.840 |
| 12000+ | $3.750 |
| 18000+ | $3.680 |
| 30000+ | $3.590 |
Product Information
Product Overview
LT1962EMS8-3.3#PBF is a micropower, low noise, low dropout regulator. Designed for use in battery-powered systems, the low 30µA quiescent current makes them an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. A key feature of the LT1962 regulator is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100KHz bandwidth. This regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Applications include cellular phones, battery-powered systems, noise-sensitive instrumentation systems.
- Wide input voltage range from 1.8V to 20V
- Very low shutdown current: greater than 1µA
- No protection diodes needed
- Fixed output voltage is 3.3V at VIN = 3.8V, ILOAD = 1mA, TA = 25°C
- Stable with 3.3µF output capacitor
- Stable with aluminum, tantalum or ceramic capacitors
- Current limiting, no reverse current, overcurrent and overtemperature protected
- Dropout voltage of 0.27V at ILOAD = 300mA, TA = 25°C
- Available in 8-lead MSOP package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
1Outputs
3.3V
-
300mA
Positive Output
300mA
300mA
270mV
270mV
MSOP
-40°C
3.3V 300mA LDO Voltage Regulators
MSL 1 - Unlimited
1.8V
3.3V
3.3V
-
-
-
270mV
MSOP
300mA
270mV
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
