
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.460 | $5.46 |
| Total Price | $5.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 25+ | $3.840 |
| 50+ | $3.670 |
| 100+ | $3.490 |
| 250+ | $3.430 |
| 500+ | $3.370 |
| 1000+ | $3.300 |
| 2500+ | $3.230 |
Product Information
Product Overview
LT1991 is a precision operational amplifier with eight precision resistors to form a one-chip solution for accurately amplifying voltages. Gains from -13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. This device operates from any supply voltage from 2.7V to 36V and draws only 100µA supply current on a 5V supply. The output swings to within 40mV of either supply rail. It is widely used in application such as handheld instrumentation, medical instrumentation, strain gauge amplifiers, differential to single-ended conversion etc.
- Pin configurable as a difference amplifier, inverting and noninverting amplifier
- Difference amplifier (gain range is 1 to 13, CMRR is 93dB typical)
- Non-inverting amplifier (gain range is 0.07 to 14)
- Inverting amplifier (gain range is -0.08 to –13)
- Gain error is 0.04% maximum, rail-to-rail output
- Gain drift is 0.3ppm/°C typical
- Op-amp offset voltage is 15µV typical
- Gain bandwidth product is 560KHz typical
- Operating temperature is 0°C to 70°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
0°C
± 1.35V to ± 18V, 2.7V to 36V
MSOP
Surface Mount
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1Channels
110kHz
70°C
± 1.35V to ± 18V, 2.7V to 36V
10Pins
-
MSL 1 - Unlimited
MSOP
110kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
