
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 25+ | $2.480 |
| 50+ | $2.360 |
| 100+ | $2.240 |
| 250+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
Product Information
Product Overview
LT3009 series is a micropower, low dropout voltage (LDO) linear regulator. The device supply 20mA output current with a dropout voltage of 280mV. No-load quiescent current is 3μA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1μA. This regulator optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 1μF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse current protection. This is ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. Typical applications are low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, hotel door locks.
- Operating voltage range from 1.6 to 20V, TJ = 25°C
- Regulated output voltage is 3.3V at VIN = 3.8V, ILOAD = 100μA
- Output tolerance is ±2% over load, line and temperature
- Stable with low ESR, ceramic output capacitors (1μF minimum)
- Current limit protection, reverse-battery protection, thermal limit protection
- Ripple rejection is 61dB
- 6-lead (2mm × 2mm) plastic DFN package
- Temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
3.3V
-
-
20mA
Positive Output
DFN-EP
20mA
280mV
280mV
DFN-EP
-40°C
3.3V 20mA LDO Voltage Regulators
MSL 1 - Unlimited
1.6V
1Outputs
3.3V
3.3V
-
-
280mV
20mA
20mA
280mV
Surface Mount
6Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
