
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.160 | $7.16 |
| Total Price | $7.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 25+ | $5.100 |
| 50+ | $4.880 |
| 100+ | $4.650 |
| 250+ | $4.640 |
| 500+ | $4.550 |
| 1000+ | $4.450 |
| 2500+ | $4.370 |
Product Information
Product Overview
LT3012 is a high voltage, micropower low dropout linear regulator. Other features of the device include the ability to operate with very small output capacitors. The regulator is stable with only 3.3µF on the output while most older devices require between 10µF and 100µF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. It is widely used in application such as low current high voltage regulators, regulator for battery-powered systems, telecom applications, automotive applications etc.
- Wide input voltage range is 4V to 80V
- Low quiescent current is 40µA typical
- Current limit is 400mA typical
- Dropout voltage is 400mV typical
- No protection diodes needed
- Quiescent current in shutdown is 1µA typical
- Stable with aluminum, tantalum or ceramic capacitors
- No reverse current flow from output to input
- Operating temperature is -40°C to 125°C
- Packaging style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
80V
-
1.24V
1.24V
250mA
400mV
250mA
250mA
400mV
400mV
DFN-EP
-40°C
Adj 250mA LDO Voltage Regulators
MSL 1 - Unlimited
4V
1Outputs
-
-
60V
60V
Positive Output
250mA
DFN-EP
400mV
Surface Mount
12Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
