
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $9.050 |
| 25+ | $8.660 |
| 50+ | $8.260 |
| 100+ | $7.870 |
| 250+ | $7.580 |
| 500+ | $7.360 |
Product Information
Product Overview
LT3030 is a dual, micropower, low noise, low dropout linear regulator. This device operates with either common or independent input supplies for each channel, over a 1.7V to 20V input voltage range. Shutdown control is independent for each channel and its precision logic threshold allows for voltage lockout functionality. It includes a PWRGD flag for each channel to indicate output regulation. It optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 10μF/3.3μF. Internal circuitry provides reverse-battery protection, reverse-current protection, current limiting with foldback and thermal shutdown with hysteresis. The adjustable output voltage device has a 1.220V reference voltage. It is widely used in application such as general purpose linear regulator, battery-powered systems, microprocessor core/logic supplies, post regulator for switching supplies, tracking/sequencing power supplies etc.
- Output current is 750mA/250mA
- Low dropout voltage is 300mV
- Low noise is 20μVRMS typical at (10Hz to 100KHz)
- Low quiescent current is 120μA/75μA
- Shutdown quiescent current is 1μA
- Stable with ceramic, tantalum or aluminum electrolytic capacitors
- Operating temperature is -40°C to 125°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
1.122V
Positive Output
750mA
300mV
300mV
TSSOP-EP
-40°C
19.5V 750mA/250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
1.7V
2Outputs
-
19.5V
750mA
750mA
300mV
Surface Mount
20Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
