
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 10+ | $5.760 |
| 25+ | $5.470 |
| 50+ | $5.170 |
| 100+ | $4.890 |
| 250+ | $4.710 |
| 500+ | $4.620 |
Product Information
Product Overview
LT3032 is a dual, low noise, positive and negative low dropout voltage linear regulator. Each regulator delivers upto 150mA with a typical 300mV dropout voltage. Another key feature of the device is low output noise. Adding an external 10nF bypass capacitor to each regulator reduces output noise to 20µVRMS/30µVRMS over a 10Hz to 100KHz bandwidth. It is stable with minimum output capacitors of 2.2µF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-output protection, current limiting and thermal limiting. It is widely used in application such as battery-powered instruments, bipolar power supplies, low noise Power supplies etc.
- Low quiescent current is 30µA typical
- Wide input voltage range is ±2.3V to ±20V
- Output current is ±150mA
- Low shutdown current is 3µA typical
- No protection diodes needed, starts into reverse output voltage
- Stable with ceramic, tantalum or aluminum capacitors
- Regulated output voltage is 12V typical at (VINN = -12.5V, ILOAD = -1mA)
- Dropout voltage is 0.10V typical at (ILOAD = –1mA)
- Operating junction temperature is -40°C to 125°C
- Package style is 14-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
12V
-
Positive / Negative Output
150mA
300mV
300mV
DFN-EP
-40°C
12V/-12V 150mA/-150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
2Outputs
12V
-
150mA
150mA
300mV
Surface Mount
14Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
