
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 3000+ | $3.450 |
| 6000+ | $3.380 |
| 12000+ | $3.310 |
| 18000+ | $3.240 |
| 30000+ | $3.170 |
Product Information
Product Overview
LT3061 is a micropower, low dropout (LDO) linear regulator. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. It features an NMOS pull-down that discharges the output when SHDN or IN is driven low. Internal protection circuitry includes reverse-battery protection, reverse-current protection, current limit with foldback and thermal shutdown. It is widely used in application such as battery powered systems, automotive power supplies, industrial power supplies, avionic power supplies, portable instruments etc.
- Input voltage range is 1.6V to 45V
- Output current is 100mA
- Output discharge, shutdown current is 3µA maximum
- Quiescent current is 45µA
- Dropout voltage is 250mV typical
- Low noise is 30µVRMS typical at (10Hz to 100KHz)
- Adjustable output (VREF = 600mV), fixed output voltage is 3.3V, 5V
- Output tolerance: ±2% over load, line, and temperature
- Single capacitor soft-starts reference and lowers output noise
- Operating temperature is -40°C to 125°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
1Outputs
600mV
600mV
100mA
Positive Output
100mA
MSOP-EP
250mV
250mV
MSOP-EP
-40°C
Adj 100mA LDO Voltage Regulators
MSL 1 - Unlimited
1.6V
-
-
-
19V
19V
250mV
100mA
100mA
250mV
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
