
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.280 |
| 25+ | $4.890 |
| 50+ | $4.730 |
| 100+ | $4.560 |
| 250+ | $4.400 |
| 500+ | $4.180 |
Product Information
Product Overview
LT3088 is a single resistor rugged linear regulator designed for rugged industrial applications. A key feature of the IC is the extended safe operating area (SOA). This can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow. Its precision reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. It is stable with or without input and output capacitors. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. Typical applications are all surface mount power supply, rugged industrial power supply, post regulator for switching supplies, low output voltage supply, intrinsic safety applications.
- Extended safe operating area
- Current limit is 0.8A minimum at VIN = 5V, VSET = 0V, VOUT = –0.1V, TJ = 25°C
- Wide input voltage range from 1.2V to 36V
- Single resistor sets output voltage, output adjustable to 0V
- 50µA SET pin current is 1% initial accuracy
- Error amplifier RMS output noise is 27µVRMS at ILOAD = 800mA, 10Hz ≤ f ≤ 100kHz
- Parallel multiple devices for higher current, heat spreading and lower noise
- <lt/>1mV typical load regulation independent of VOUT
- <lt/>0.001%/V typical line regulation
- 8-lead (3mm × 3mm) plastic DFN package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
36V
-
-
0V
34.5V
1.35V
800mA
DFN-EP
1.35V
1.35V
DFN-EP
-40°C
Adj 800mA LDO Voltage Regulators
MSL 1 - Unlimited
1.2V
1Outputs
-
0V
34.5V
800mA
Positive Output
800mA
800mA
1.35V
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
