
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.210 | $6.21 |
| Total Price | $6.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $4.750 |
| 25+ | $4.390 |
| 50+ | $4.200 |
| 100+ | $3.990 |
| 250+ | $3.960 |
| 500+ | $3.890 |
| 1000+ | $3.830 |
Product Information
Product Overview
LT3464 is a micropower step-up DC/DC converter with integrated Schottky diode and output disconnect. This device has a typical current limit of 115mA as well as fast switching speed to allow the use of a chip inductor and small ceramic capacitors. The internal PNP disconnects the output load from the input during shutdown, and also provides output short-circuit protection. An auxiliary reference input allows the user to override the internal 1.25V feedback reference with any lower value, allowing full control of the output voltage during operation. This device features a low 25µA quiescent current, which is further reduced to less than 0.5µA in shutdown. A current limited fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of operating current. It is used in application such as OEL panel bias, LCD bias, handheld computers, battery backup, digital cameras, cellular phones etc.
- Tiny solution size, integrated schottky diode
- Integrated PNP output disconnect with short-circuit protection
- Internal reference override pin
- Input voltage range is 2.3V to 10V
- High output voltage upto 34V
- 16V at 8mA from 3.6V input, 12V at 20mA from 5V input
- Switch VCESAT is 190mA typical
- Switch current limit is 115mA typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2V
115mA
TSOT-23
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
TSOT-23
-
Adjustable
Boost (Step Up)
10V
115mA
8Pins
-
34V
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
