
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 10+ | $7.520 |
| 25+ | $7.140 |
| 50+ | $6.780 |
| 100+ | $6.410 |
| 250+ | $6.190 |
| 500+ | $6.070 |
Product Information
Product Overview
LT3474-1 is a fixed frequency step-down DC/DC converter designed to operate as constant-current sources. An internal sense resistor monitors the output current allowing accurate current regulation, ideal for driving high current LEDs. High output current accuracy is maintained over a wide current range, from 35mA to 1A, allowing a wide dimming range. Unique PWM circuitry allows a dimming range of 400:1, avoiding the color shift normally associated with LED current dimming. The high switching frequency offers several advantages, permitting the use of small inductors and ceramic capacitors. The constant switching frequency combined with low-impedance ceramic capacitors result in low, predictable output ripple. A current mode PWM architecture provides fast transient response and cycle-by-cycle current limiting. It is used in application like automotive and avionic lighting, architectural detail lighting, display backlighting, constant current sources.
- Wide input voltage range is 4V to 36V
- Upto 1A LED current, adjustable control of LED current
- Switching frequency is 500KHz typical at (RT = 80.6K)
- Minimum input voltage is 3.5V typical
- High side sense allows grounded cathode connection
- Uses small inductors and ceramic capacitors
- Integrated boost diode, drives LED strings upto 26V
- Input quiescent current is 2.6mA typical
- Operating temperature is -40°C to 85°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck
4V
-
1A
Surface Mount
16Pins
85°C
-
No SVHC (04-Feb-2026)
Buck
1Outputs
-
36V
1A
2MHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
-
TSSOP-EP
2MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
