
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $6.680 |
| 25+ | $6.290 |
| 50+ | $5.900 |
| 100+ | $5.660 |
| 250+ | $5.400 |
| 500+ | $5.240 |
Product Information
Product Overview
LT3502A is a current mode PWM step-down DC/DC converter with an internal 500mA power switch. The wide input voltage makes the LT3502A suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low cost inductors and capacitors, resulting in a very small solution. Constant frequency above the AM band avoids interfering with radio reception, making the LT3502A particularly suitable for automotive applications. Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminates input current surge during start-up. DA current sense provides further protection in fault conditions. An internal boost diode reduces component count. Typical applications are automotive systems, battery-powered equipment, wall transformer regulation, distributed supply regulation.
- Undervoltage lockout is 2.6 to 3V at TA = 25°C, VIN = 10V, V active-low SHDN = 5V, VBOOST = 15V
- Quiescent current at shutdown is 2µA at V active-low SHDN = 0V, TA = 25°C, VIN = 10V
- Switching frequency is 2.2MHz
- Short-circuit robust, internal boost diode
- Internally compensated
- Maximum duty cycle is 80% at 100mA load, TA = 25°C. VIN = 10V, V active-low SHDN = 5V, VBOOST = 15V
- Feedback voltage is 0.8V
- 10-lead plastic MSOP package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3V
500mA
MSOP
Surface Mount
800mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
MSOP
2.25MHz
Adjustable
Buck (Step Down)
40V
500mA
10Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
