
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.580 |
| 10+ | $9.860 |
| 25+ | $8.660 |
| 50+ | $8.490 |
| 124+ | $8.340 |
| 310+ | $8.000 |
Product Information
Product Overview
LT®3514 is a triple step-down switching regulator with 100% duty cycle operation. The device has a wide operating input range of 3.2V to 36V. An on-chip boost regulator allows each channel to operate up to 100% duty cycle. This is designed to minimize external component count and results in a simple and small application circuit. This operates robustly in fault conditions. Cycle-by-cycle peak current limit and catch diode current limit sensing protect the IC during overload conditions. Thermal shutdown protects the power switches at elevated temperatures. Soft-start helps control the peak inductor current during startup. It also features output voltage tracking and sequencing, programmable frequency, programmable undervoltage lockout, and a power good pin to indicate when all outputs are in regulation. Typical applications are automotive battery regulation, industrial control supplies, wall transformer regulation, distributed supply regulation.
- Three outputs are 2A, 1A, 1A, 100% duty cycle operation
- Resistor-programmed constant frequency, short-circuit robust
- Anti-phase switching reduces ripple, feedback voltage: 800mV
- Independent run/soft-start pins, shutdown with UVLO, internal compensation, thermal shutdown
- EN/UVLO threshold voltage range from 1.2 to 1.6V (rising, TA=25°C. VIN=12V)
- Quiescent current (VIN) in shutdown is 2µA (VEN/UVLO=0V)
- Feedback voltage range from 790 to 810mV
- Switching frequency range from 1.8 to 2.4MHz (RT=6.34k, TA=25°C. VIN=12V)
- 24-lead plastic TSSOP package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3Outputs
3.2V
1A, 2A
24Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
2.1MHz
Adjustable
Buck (Step Down)
36V
TSSOP-EP
Surface Mount
800mV
2.1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
