
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 10+ | $7.070 |
| 25+ | $6.720 |
| 50+ | $6.380 |
| 100+ | $6.030 |
| 250+ | $5.820 |
| 500+ | $5.710 |
Product Information
Product Overview
LT3572 is a highly integrated dual piezo motor driver capable of driving two piezo motors at upto 40V from a 5V supply. Each piezo driver can be independently turned on or off along with the boost converter. The boost regulator has a soft-start capability that limits the inrush current at start-up. The boost regulator switching frequency is set by an external resistor or the frequency can be synchronized by an external clock. A PGOOD pin indicates when the output of the boost converter is in regulation and the Piezo drivers are allowed to start switching. It is used in application such as piezo motor drive etc.
- Input voltage range is 2.7V to 10V
- Soft-start, separate enable for each piezo driver and boost converter
- VIN quiescent current is 3.4mA typical at (VFB = 1.3V)
- VIN shutdown current is 1μA maximum at (VSHDN = VSHDNA = VSHDNB = 0V)
- Switching frequency is 500KHz typical
- Synchronization frequency range is 575KHz to 2500KHz
- Operating temperature is -40°C to 85°C
- Package style is 20-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Full-Bridge Motor Driver
2Outputs
30V
20Pins
10V
85°C
-
No SVHC (04-Feb-2026)
QFN-EP
Piezo
50mA
QFN-EP
2.7V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
