
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.010 | $5.01 |
| Total Price | $5.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 25+ | $3.520 |
| 50+ | $3.360 |
| 100+ | $3.190 |
| 250+ | $3.130 |
| 500+ | $3.060 |
| 1000+ | $3.000 |
| 2500+ | $2.940 |
Product Information
Product Overview
LT3590 is a fixed frequency buck mode converter specifically designed to drive upto 10 LEDs in series from a 48V DC source. Series connection of the LEDs provides identical LED currents of upto 50mA, resulting in uniform brightness and eliminating the need for ballast resistors. A fixed frequency, current mode architecture results in stable operation over a wide range of input voltage an output voltage. The high switching frequency of 850KHz permits the use of tiny, low profile inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. It is used in application such as LED fixed signage, traffic signs, neon sign replacement etc.
- Input voltage range is 4.5V to 55V
- Internal schottky diode
- Switch current limit is 115mA typical
- Quiescent current in shutdown is 15μA typical at (VCTRL = 0V)
- Quiescent current ON, no switching is 500μA typical at (VLED = 47.7V)
- LED current sense voltage is 200mV typical
- CTRL input performs dimming and shutdown
- Requires only 1μF output capacitor, maximum duty cycle is 90%
- Operating junction temperature is -40°C to 85°C
- Package style is 8-lead plastic SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck
4.5V
-
50mA
Surface Mount
8Pins
85°C
-
No SVHC (04-Feb-2026)
Buck
1Outputs
-
55V
50mA
850kHz
SC-70
-40°C
-
MSL 1 - Unlimited
-
SC-70
850kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
