
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 10+ | $9.990 |
| 25+ | $9.520 |
| 50+ | $9.040 |
| 100+ | $8.580 |
| 250+ | $8.300 |
| 500+ | $8.150 |
Product Information
Product Overview
LT3724 is a DC/DC controller used for medium power, low part count, low cost, high efficiency supplies. It includes Burst Mode operation, which reduces quiescent current below 100µA and maintains high efficiency at light loads. An internal high voltage bias regulator allows for simple biasing and can be back driven to increase efficiency. Additional features include fixed frequency current mode control for fast line and load transient response; a gate driver capable of driving large N-channel MOSFETs; a precision undervoltage lockout function; 10µA shutdown current; short-circuit protection; and a programmable soft-start function that directly controls output voltage slew rates at start-up which limits inrush current, minimizes overshoot and facilitates supply sequencing. It is widely used in application such as industrial power distribution, 12V and 42V automotive and heavy equipment, high voltage single board systems, distributed power systems, avionics, telecom power etc.
- Wide input voltage range is 4V to 60V
- Output voltages upto 36V (step-down)
- Reference accuracy is ±1.3%
- Drives N-channel MOSFET
- Programmable undervoltage lockout
- Internal high voltage regulator for gate drive
- Thermal shutdown, current limit unaffected by duty cycle
- Operating frequency is 200KHz typical
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
-
16Pins
Boost, Buck, Inverting, SEPIC
125°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
4V
1Outputs
TSSOP-EP
200kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
