
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 10+ | $13.910 |
| 25+ | $13.170 |
| 50+ | $12.420 |
| 100+ | $12.110 |
| 250+ | $11.990 |
| 500+ | $11.280 |
Product Information
Product Overview
LT3992 is a dual current mode PWM step-down DC/DC converter with two internal 4.6A switches. Independent input voltage, shutdown, feedback, soft-start, UVLO current limit and comparator pins for each channel simplify complex power supply tracking and sequencing requirements. To optimize efficiency and component size, both converters have a programmable maximum current limit and are synchronized to either a common external clock input, or a resistor settable fixed 250KHz to 2MHz internal oscillator. A frequency divider is provided for channel 1 to further optimize component size. At all frequencies, a 180° phase relationship between channels is maintained, reducing voltage ripple and component size. A clock output is available for synchronizing multiple regulators. It is used in applications such as automotive supplies, distributed supply regulation.
- Die temperature monitor
- Independent synchronized switching frequencies optimize component size
- Antiphase switching, outputs can be paralleled
- Flexible output voltage tracking
- Low dropout: 95% maximum duty cycle
- Switching frequency is 1000KHz typ at (RRT/SYNC = 28K, TA = 25°C)
- Operating temperature range from -40°C to 125°C
- Package style is 38-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3V
3A
38Pins
3.3V
-
-
125°C
-
No SVHC (04-Feb-2026)
2.5MHz
Adjustable
Buck (Step Down)
60V
TSSOP-EP
Surface Mount
-
2.5MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
