
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $6.880 |
| 25+ | $6.250 |
| 50+ | $6.030 |
| 100+ | $5.810 |
| 250+ | $5.600 |
| 500+ | $5.380 |
Product Information
Product Overview
LT®4250L is an 8-pin, negative 48V Hot Swap™ controller that allows a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the programmable undervoltage threshold or greater than the overvoltage threshold. A programmable current limit protects the system against shorts. Application includes central office switching, –48V distributed power systems, negative power supply control.
- Circuit breaker immunity to voltage steps and current spikes
- Programmable inrush and short-circuit current limits
- Programmable overvoltage protection
- Programmable undervoltage lockout
- Power good control output
- Bell-core compatible ON/OFF threshold
- Supply voltage operating range from 18 to 80V (TA = 25°C)
- 8-lead plastic SO package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
80V
8Pins
External
Hot Swap Controller
85°C
-
No SVHC (04-Feb-2026)
Central Office Switching, -48V Distributed Power Systems, Negative Power Supply Control
18V
SOIC
SOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
