
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 25+ | $5.710 |
| 50+ | $5.460 |
| 100+ | $5.190 |
| 250+ | $4.960 |
| 500+ | $4.810 |
| 1000+ | $4.750 |
| 2500+ | $4.660 |
Product Information
Product Overview
LT4295 is a IEEE 802.3af/at/bt-compliant powered device (PD) interface controller with a switching regulator controller. The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power. It supports both forward and flyback power supply topologies. The flyback topology supports No-Opto feedback. Auxiliary input voltages can be accurately sensed with just a resistor divider connected to the AUX pin. It utilizes an external, low RDS(on) N-channel hot swap MOSFET and supports the LT4320/LT4321 ideal diode bridges, to extend the end-to-end power delivery efficiency and eliminate costly heat sinks. It is used in applications such as high power wireless data systems, outdoor security camera equipment, commercial and public information displays, high temperature applications etc.
- Supports upto 71.3W PDs
- Superior surge protection (100V Absolute Maximum)
- No-opto flyback operation
- Auxiliary power support as low as 9V
- Easy migration of LTPoE++® PDs to IEEE 802.3bt PDs
- Pin compatible with LT4276A/B/C
- VCC regulation voltage is 7.6V typical at (TJ = 25°C, VVPORT = VHSSRC = VVIN = 40V)
- Switching frequency is 300KHz typical at (45.3Kohm from ROSC to GND)
- Operating junction temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at, 802.3bt
60V
-
QFN-EP
1Channels
66%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
-
PD Controller
-
-
28Pins
71.3W
320kHz
-40°C
-
No SVHC (04-Feb-2026)
300kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
