
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 10+ | $15.130 |
| 25+ | $14.340 |
| 50+ | $13.550 |
| 100+ | $13.060 |
| 250+ | $12.570 |
| 500+ | $12.250 |
Product Information
Product Overview
LT4356-2 surge stopper protects loads from high-voltage transients. It regulates the output during an overvoltage event, such as a load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Application includes automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems, intrinsic safety applications.
- Stops high voltage surges
- Adjustable output clamp voltage
- Overcurrent protection
- Adjustable fault timer
- Controls N-Channel MOSFET
- Fault output indication
- Operating voltage range from 4 to 80V (TA = 25°C, VCC = 12V)
- Typical FB Pin servo voltage is 1.25V (VGATE = 12V; VOUT = 12V, TA = 25°C)
- 16-lead plastic SO package
- Temperature rating range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion
-
80V
SOIC
External
Surge Stopper
125°C
-
No SVHC (04-Feb-2026)
1Channels
4V
SOIC
16Pins
Surface Mount
-55°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
