
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
| 5+ | $25.330 |
| 10+ | $22.570 |
| 25+ | $19.760 |
| 50+ | $19.750 |
| 100+ | $19.740 |
| 250+ | $19.350 |
Product Information
Product Overview
LT5517 is a quadrature demodulator optimized for high linearity receiver applications where high dynamic range is important. It is suitable for communications receivers where an RF or IF signal is directly converted into I and Q baseband signals with a bandwidth upto 130MHz. It incorporates balanced I and Q mixers, LO buffer amplifiers and a precision, broadband quadrature generator derived from an on-chip divide-by-two circuit. The superior linearity and low noise performance of the device is achieved across its full frequency range. A well-balanced divide-by-two circuit generates precision quadrature LO carriers to drive the I mixer and the Q mixer. Consequently, the outputs of the I-channel and the Q-channel are well matched in amplitude, and their phases are 90° apart. It is used in application such as wireless Infrastructure, high linearity direct conversion I/Q receiver, high linearity I/Q demodulator etc.
- RF input frequency range is 40MHz to 900MHz
- Input 3rd order intercept is 21dBm typ at (2-tone, -10dBm/tone, ∆f = 200KHz)
- Input 2nd order intercept is 58dBm typ at (2-tone, -10dBm/tone, ∆f = 200KHz)
- I/Q gain mismatch is 0.3dB max at (TA = 25°C, VCC = 5V)
- I/Q phase mismatch is 0.7° typ at (TA = 25°C, VCC = 5V)
- Noise figure is 12.4dB typ at (TA = 25°C), supply current is 90mA typ at (TA = 25°C)
- Conversion gain is 3.3dB typ at (TA = 25°C, VCC = 5V), shutdown mode
- Baseband bandwidth is 130MHz typ at (TA = 25°C, VCC = 5V)
- Operating ambient temperature is -40°C to 85°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
40MHz
4.5V
5.25V
QFN-EP
-
No SVHC (04-Feb-2026)
900MHz
16Pins
-40°C
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
