
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.040 | $6.04 |
| Total Price | $6.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 25+ | $4.360 |
| 50+ | $4.180 |
| 100+ | $4.000 |
| 250+ | $3.830 |
| 500+ | $3.690 |
| 1000+ | $3.640 |
| 2500+ | $3.580 |
Product Information
Product Overview
LT6200 is a single channel, ultralow noise, rail-to-rail input and output unity gain stable op-amp. This amplifier combine very low noise with a 800MHz gain bandwidth, 250V/µs slew rate and are optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. This amplifier can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance. It is widely used in application such as transimpedance amplifiers, low noise signal processing, active filters, rail-to-rail buffer amplifiers, driving A/D converters etc.
- Low noise voltage is 0.95nV/√Hz typ at (100kHz)
- Common mode rejection ratio is 105dB typ at (VS = 5V, VCM = 1.5V to 3.5V)
- Input common mode range includes both rails
- Low offset voltage is 0.1mV typ
- Wide supply range is 2.5V to 12.6V
- Output current is 60mA Min
- Power shutdown, thermal shutdown
- Operating temperature is 0°C to 70°C
- packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
250V/µs
2.5V to 12.6V
6Pins
Rail - Rail Input / Output (RRIO)
-10µA
0°C
-
MSL 1 - Unlimited
TSOT-23
800MHz
250V/µs
800MHz
2.5V to 12.6V
TSOT-23
General Purpose
1.4mV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
