Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6204IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2477
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
| 10+ | $15.900 |
| 25+ | $14.890 |
| 50+ | $14.340 |
| 100+ | $13.780 |
| 250+ | $13.360 |
| 500+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6204IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2477
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product100MHz
Slew Rate Typ25V/µs
Supply Voltage Range2.5V to 12.6V
Supply Voltage Range2.5V to 12.6V
IC Case / PackageNSSOP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current-1.3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSSOP
Automotive Qualification Standard-
Bandwidth100MHz
No. of Amplifiers4 Amplifier
Slew Rate25V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
25V/µs
Supply Voltage Range
2.5V to 12.6V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-1.3µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
100MHz
Supply Voltage Range
2.5V to 12.6V
IC Case / Package
NSSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
NSSOP
Bandwidth
100MHz
Slew Rate
25V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
