Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6553CGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK9028
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $7.080 |
| 25+ | $6.570 |
| 50+ | $6.300 |
| 100+ | $6.010 |
| 250+ | $5.800 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6553CGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK9028
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth650MHz
Slew Rate2.5kV/µs
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Current70mA
Amplifier Case StyleSSOP
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
IC Case / PackageSSOP
No. of Pins16Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LT® 6553 is a high-speed triple video amplifier with an internally fixed gain of 2. Typical applications include RGB amplifiers, coaxial cable drivers and LCD projectors.
- Wide supply range: ±2.25V (4.5V) to ±6V (12V)
- 650MHz -3dB small signal bandwidth and 400MHz full power bandwidth 2V
- 150MHz ±0.1dB bandwidth
- 2500V/µs typ high slew rate and 6ns typ 0.1% settling time for 2V Step
- Fixed gain of 2 requires no external resistors
- 2nd/3rd harmonic distortion: -82dBc/-72dBc at 10MHz, 2VP-P
- Differential gain of 0.022%, differential phase of 0.006°
- Low supply current: 8mA per amplifier
- 16 lead SSOP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
650MHz
Operating Temperature Min
0°C
Output Current
70mA
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
IC Case / Package
SSOP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
3Amplifiers
Slew Rate
2.5kV/µs
Operating Temperature Max
70°C
Amplifier Case Style
SSOP
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
