Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6650CS5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AK5976RL
Cut Tape50AK5976
Your Part Number
532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 25+ | $3.400 |
| 50+ | $3.240 |
| 100+ | $3.080 |
| 250+ | $3.020 |
| 500+ | $2.960 |
| 1000+ | $2.900 |
| 2500+ | $2.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6650CS5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AK5976RL
Cut Tape50AK5976
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Current9mA
Amplifier Case StyleTSOT-23
Supply Voltage Range1.4V to 18V
Supply Voltage Range1.4V to 18V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier OutputRail to Rail
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LT®6650 is a micropower, low voltage 400mV reference with rail-to-rail buffer amplifier.
- Wide supply range: 1.4V to 18V, low quiescent current 5.6µA (typical)
- 400mV output voltage at TA = 25°C. VIN = 5V, 0.5% 400mV maximum initial accuracy at 5V
- 30ppm/°C output voltage temperature coefficient
- 20µVP-P output noise at 0.1Hz ≤ ƒ ≤ 10Hz
- Externally adjustable output voltage
- Rail to rail buffer amplifier
- Shunt configurable
- Sinks and sources current
- 5 lead TSOT-23 package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
-
Operating Temperature Min
0°C
Output Current
9mA
Supply Voltage Range
1.4V to 18V
IC Case / Package
TSOT-23
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
70°C
Amplifier Case Style
TSOT-23
Supply Voltage Range
1.4V to 18V
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
