Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6654BXMS8-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.650 |
Price for:Each
Minimum: 1
Multiple: 1
$220.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6654BXMS8-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6985
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.497V
Reference Voltage Max2.502V
Initial Accuracy0.1%
Temperature Coefficient20ppm/°C
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.497V
Initial Accuracy
0.1%
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.502V
Temperature Coefficient
20ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
