
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.910 | $6.91 |
| Total Price | $6.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 25+ | $4.890 |
| 50+ | $4.660 |
| 100+ | $4.440 |
| 250+ | $4.240 |
| 500+ | $4.090 |
| 1000+ | $4.050 |
| 2500+ | $4.010 |
Product Information
Product Overview
LT6700HS6-3#TRMPBF is a micropower, low voltage, dual comparator with 400mV reference. This comparator has one input available externally, the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over temperature. It is widely used in application like battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitor and controls.
- Total threshold error is ±1.25% maximum at 25°C
- Inputs and outputs operate to 36V, wide supply voltage range from 1.4V to 18V
- Two noninverting inputs
- Low quiescent current is 6.5µA typical at 5V
- Internal hysteresis is 6.5mV typical
- Low input bias current is ±10nA maximum at VS = 1.4V, 18V, VIN = VS, TA = 25°C
- Over-The-Top® input also includes ground, open-collector outputs allow level translation
- Supply current is 5.7µA typical at (VS = 1.4V), TA = 25°C
- Operating temperature is -40°C to 125°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower, Low Voltage
18µs
1.4V to 18V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Collector
18µs
2Channels
1.4V to 18V
TSOT-23
Open Collector
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
TSOT-23
2 Comparators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
