
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.260 | $4.26 |
| Total Price | $4.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 25+ | $2.950 |
| 50+ | $2.810 |
| 100+ | $2.660 |
| 250+ | $2.530 |
| 500+ | $2.500 |
| 1000+ | $2.470 |
| 2500+ | $2.290 |
Product Information
Product Overview
LT6703HV-3 is a micropower, low voltage comparator with 400mV reference. Hysteresis is included in the comparator, ensuring stable operation. The comparator has one input available externally while the other input is connected internally to the reference. The output stage has a guaranteed current sink capability of more than 5mA over temperature. It is offered in commercial, industrial and automotive temperature ranges. Typical applications are battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitor and controls.
- Non-inverting input, over-the-top® input also includes ground
- Wide supply range from 1.4V to 18V
- Low quiescent current is 6.5μA typical at 5V
- Internal hysteresis is 6.5mV typical
- Open-collector output allows level translation
- Input bias current is ±45nA at VS = 1.4V, 18V, VIN = VS, –40°C ≤ TA ≤ 125°C
- Supply current is 17μA maximum at no load current, VS = 5V, –40°C ≤ TA ≤ 125°C
- 5-lead plastic TSOT-23 package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Voltage, Micropower
29µs
1.4V to 18V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Collector
29µs
1Channels
1.4V to 18V
TSOT-23
Open Collector
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
TSOT-23
1 Comparator
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
