
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 10+ | $11.670 |
| 25+ | $11.050 |
| 50+ | $10.420 |
| 100+ | $10.030 |
| 250+ | $9.610 |
| 500+ | $9.370 |
Product Information
Product Overview
LT®8392 is a synchronous 4-switch buck-boost DC/ DC controller that regulates output voltage, input or output current from input voltage above, below, or equal to the output voltage. The proprietary peak-buck peak-boost current mode control scheme allows adjustable and synchronizable 150kHz to 650kHz fixed frequency operation, or internal ±15% triangle spread spectrum operation for low EMI. With 3V to 60V input voltage range, 1V to 60V output voltage capability, and seamless low noise transitions between operation regions, the LT8392 is ideal for voltage regulator, battery and super-capacitor charger applications in automotive, industrial, telecom, and even battery-powered systems. The LT8392 provides input or output current monitor and power good flag. Fault protection function detects output short-circuit condition, during which the LT8392 retries, latches off, or keeps running.
- Up to 98% efficiency
- Proprietary peak-buck peak-boost current mode
- ±1.5% output voltage accuracy: 1V ≤ VOUT ≤ 60V
- ±4% input or output current accuracy with monitor
- Spread spectrum frequency modulation for low EMI
- Integrated bootstrap diodes
- Adjustable and synchronizable: 150kHz to 650kHz
- VOUT disconnected from VIN during shutdown
- 28-lead plastic TSSOP package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
-
28Pins
Synchronous Buck-Boost
125°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
3V
1Outputs
TSSOP-EP
400kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
