
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 10+ | $10.340 |
| 25+ | $9.820 |
| 50+ | $9.300 |
| 100+ | $8.810 |
| 250+ | $8.560 |
| 500+ | $8.250 |
Product Information
Product Overview
LT®8393 is a synchronous 4-switch buck-boost LED controller that regulates LED current from input voltage above, below or equal to the output voltage. The proprietary peak-buck peak-boost current mode control scheme allows adjustable and synchronizable 350KHz to 2MHz fixed frequency operation or internal 25% triangle spread spectrum operation for low EMI. LT8393 is ideal for LED driver and battery charger applications in automotive, industrial, and battery-powered systems. The LT8393 provides both internal (up to 128:1) and external (up to 2000:1) LED current PWM dimming with 10V of high side PMOS gate drive. The CTRL pin provides flexible 20:1 analog dimming with ±4% LED current accuracy at 100mV full scale. Fault protection is provided to detect an open or short LED condition, during which the LT8393 retries, latches off or keeps running. Applications are automotive head lamps/running lamps, high voltage LED lighting.
- Up to 95% efficiency
- Proprietary peak-buck peak-boost current mode
- Wide VIN range from 4V to 60V
- Wide VOUT range from 0V to 100V
- 10V high side PMOS PWM switch driver
- No top MOSFET refresh noise in buck or boost
- Flicker-free spread spectrum for low EMI
- Open and short LED protection with fault reporting
- 28-lead plastic TSSOP package, -40°C to 150°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Synchronous Buck-Boost
4V
100V
1.5A
Surface Mount
28Pins
150°C
-
No SVHC (04-Feb-2026)
Synchronous Buck-Boost
1Outputs
-
60V
1.5A
2MHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
-
TSSOP-EP
2MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
