
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $7.470 |
| 25+ | $7.140 |
| 50+ | $6.820 |
| 100+ | $6.480 |
| 250+ | $6.200 |
| 500+ | $6.030 |
Product Information
Product Overview
LT8570 is a PWM DC/DC converter. The LT8570 contains a 0.5A, 65V power switch. The LT8570 can be configured as either a boost, SEPIC or inverting converter. The LT8570 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT8570 can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized, and can be set between 200kHz and 1.5MHz. The LT8570also feature innovative active low SHDN pin circuitry that allows for slowly varying input signals and an adjustable under voltage lockout function. Additional features such as frequency foldback and soft start are integrated. Typical applications include FD bias supplies, TFT-LCD bias supplies, GPS receivers, DSL modems, local power supply.
- Adjustable switching frequency
- Single feedback resistor sets VOUT
- Wide input voltage range from 2.55V to 40V
- Low VCESAT switch
- User configurable under voltage lockout (UVLO)
- Pin compatible with LT3580 and LT8580
- 8-lead plastic MSOP package
- Operating temperature range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.55V
500mA
MSOP-EP
Surface Mount
-
1.5MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
1.5MHz
Adjustable
Boost, Inverting, SEPIC
40V
500mA
8Pins
-
65V
85%
150°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
