
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $7.760 |
| 25+ | $7.190 |
| 50+ | $6.890 |
| 100+ | $6.580 |
| 250+ | $6.280 |
| 500+ | $6.100 |
Product Information
Product Overview
LT8580 is a PWM DC/DC converter containing an internal 1A, 65V switch. The LT8580 can be configured as either a boost, SEPIC or inverting converter. The LT8580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT8580 can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized, and can be set between 200KHz and 1.5MHz. The LT8580 also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as frequency foldback and soft-start are integrated. Applications include VFD bias supplies, TFT-LCD bias supplies, GPS receivers, DSL modems and local power supply.
- Adjustable switching frequency
- Single feedback resistor sets VOUT
- Synchronizable to external clock
- High gain active-low SHDN pin accepts slowly varying input signals
- Wide input voltage range from 2.55V to 40V
- Low VCESAT switch: 400mV at 0.75A (typical)
- Easily configurable as a boost, SEPIC, or inverting converter
- User configurable undervoltage lockout (UVLO), pin compatible with LT3580
- 8-lead plastic DFN package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.55V
1.5A
DFN-EP
Surface Mount
-
1.5MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.5MHz
Adjustable
Boost, Inverting, SEPIC
40V
1.5A
8Pins
-
65V
85%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
