
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 10+ | $17.630 |
| 25+ | $16.500 |
| 50+ | $15.890 |
| 100+ | $15.260 |
| 250+ | $14.640 |
| 500+ | $14.160 |
Product Information
Product Overview
LT8636 is a synchronous step-down regulator. It features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. Peak current mode control with a 30ns minimum on-time allows high step-down ratios even at high switching frequencies. This device’s ultralow 2.5µA quiescent current with the output in full regulation enables applications requiring highest efficiency at very small load currents. Burst Mode operation enables ultralow standby current consumption, forced continuous mode can control frequency harmonics across the entire output load range, or spread spectrum operation can further reduce EMI emissions. Soft-start and tracking functionality is accessed via the TR/SS pin, and an accurate input voltage UVLO threshold can be set using the EN/UV pin. It is used in application such as automotive and industrial supplies, general purpose step-down etc.
- Wide input voltage range is 3.4V to 42V
- 5A maximum continuous, 7A peak transient output
- Output ripple is 10mVP-P, forced continuous mode
- Low dropout under all condition is 100mV at 1A
- Output soft-start and power good
- VIN quiescent current in shutdown is 1µA typical at (VEN/UV = 0V)
- Feedback reference voltage is 0.970V typical at (VIN = 6V)
- Oscillator frequency is 210KHz typical at (RT = 221K, TA = 25°C)
- Operating temperature is -55°C to 150°C
- Package style is 20 lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.4V
5A
LQFN-EP
Surface Mount
-
1.95MHz
-55°C
-
MSL 3 - 168 hours
LQFN-EP
1.95MHz
Adjustable
Synchronous Buck (Step Down)
42V
5A
20Pins
-
-
96%
150°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
