
| Quantity | Price |
|---|---|
| 1+ | $23.810 |
| 10+ | $18.860 |
| 25+ | $17.640 |
| 50+ | $16.960 |
| 100+ | $16.270 |
| 250+ | $15.530 |
| 500+ | $15.220 |
Product Information
Product Overview
LT8650S is a dual step-down regulator. This device features the second generation Silent Switcher architecture to minimize EMI emissions while delivering high efficiency at high switching frequencies. This includes integration of bypass capacitors to optimize high frequency current loops and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. The fast, clean, low overshoot, switching edges enable high efficiency operation even at high switching frequencies, leading to a small overall solution size. Burst Mode operation features a 6.2μA quiescent current resulting in high efficiency at low output currents, forced continuous mode allows fixed switching frequency operation over the entire output load range, and spread spectrum operation can further reduce EMI emissions. It is used in application like general purpose step-down, automotive and industrial supplies.
- Internal bypass capacitors reduce radiated EMI
- Optional spread spectrum modulation
- 4A DC from each channel simultaneously, upto 6A on either channel
- Output ripple is 10mVP-P, forced continuous mode
- Fast minimum switch on-time is 40ns typical
- Wide input voltage range is 3V to 42V
- Oscillator frequency is 300KHz typical at (RT = 133K)
- VIN1 quiescent current in shutdown is 1.7µA typical
- Operating temperature is -40°C to 125°C
- Package style is 32-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3V
6A
32Pins
-
42V
94.6%
125°C
-
No SVHC (04-Feb-2026)
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
LQFN-EP
Surface Mount
800mV
2MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
