5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.810 | $21.81 |
| Total Price | $21.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $21.810 |
| 25+ | $20.440 |
| 50+ | $18.790 |
| 100+ | $17.480 |
| 250+ | $16.020 |
| 500+ | $15.030 |
| 1000+ | $14.270 |
| 2500+ | $13.420 |
Product Information
Product Overview
LT8650SPJV#TRPBF is a LT®8650SP dual step-down regulator that delivers up to 6A of continuous current from both channels with a heat sink and supports loads up to 8A from each channel. It features second-generation Silent Switcher architecture to minimize EMI emissions while delivering high efficiency at high switching frequencies. This includes the integration of bypass capacitors to optimize high-frequency current loops and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. The top of the package features an exposed die for heat sink attach which is required to meet maximum output current ratings. The fast, clean, low-overshoot switching edges enable high-efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 40ns minimum on-time allows high step-down ratios at high switching frequencies. Applications are general-purpose step-down, automotive, and industrial supplies.
- 6A DC from each channel simultaneously
- Ultralow quiescent current Burst Mode® operation
- Forced continuous mode, high efficiency at high frequency
- Fast minimum switch-on time is 40ns
- Adjustable and synchronizable: 300KHz to 3MHz
- VIN1 quiescent current in shutdown is 1.7µA (VEN/UV1 = VEN/UV2 = 0V, VSYNC = 0V)
- VC source current is 85µA typical (VFB = 0.6V, VVC = 1.25V)
- VC sink current is 85µA typical (VFB = 1.0V, VVC = 1.25V)
- 32-lead LQFN package
- Temperature range from -40°C to +150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3V
6A
38Pins
-
42V
94.6%
150°C
-
LQFN-EP
Adjustable
Synchronous Buck (Step Down)
42V
LQFN-EP
Surface Mount
800mV
2MHz
-40°C
-
No SVHC (04-Feb-2026)
2MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
