
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 10+ | $9.680 |
| 25+ | $8.410 |
| 50+ | $8.250 |
| 100+ | $8.090 |
| 250+ | $7.960 |
| 500+ | $7.830 |
Product Information
Product Overview
LT8710 is a synchronous PWM DC/DC controller with a rail-to-rail output current monitor and control. It is ideal for many types of power supply topologies and can be easily configured for boost, SEPIC, inverting, or flyback configurations. This device’s rail-to-rail output current monitor and control allows the part to be configured in current limited applications such as battery charging. The FLAG pin can be used as a power good indication or C/10 indication allowing for accurate bulk and float battery voltages. It also features innovative EN/FBIN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. The pin is also used for input voltage regulation to avoid collapsing a high impedance input supply. It is used in applications such as high power local power supply, wide input voltage range SEPIC/inverting, lead acid battery charger, automotive engine control unit (ECU) power, solar panel power converter etc.
- Wide input voltage range is 4.5V to 80V
- Input voltage regulation for high impedance inputs
- MODE pin for forced CCM or pulse-skipping operation
- Can be synchronized to external clock
- High gain EN/FBIN pin accepts slowly varying input signals
- Switching frequency is 750KHz typical at (RT = 46.4K, TA = 25°C, VIN = 12V)
- Quiescent current is 4mA typical at (VBIAS = VISN = 7.5V, not switching, TA = 25°C, VIN = 12V)
- Quiescent current in shutdown is 1µA maximum at (VEN/FBIN = 0V, TA = 25°C, VIN = 12V)
- Operating junction temperature is -40°C to 125°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
80V
20Pins
-
750kHz
80%
-40°C
-
MSL 1 - Unlimited
-
750kHz
10mA
1Channels
4.5V
TSSOP-EP
Surface Mount
100kHz
20%
Boost, Inverting, SEPIC
125°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
12V
6.3V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
