
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1045CSW#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1979 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
| 10+ | $12.620 |
| 25+ | $12.050 |
| 50+ | $11.480 |
| 100+ | $11.140 |
| 250+ | $10.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1045CSW#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1979 |
| Technical Datasheet | |
| No. of Inputs | 6Inputs |
| Output Current | 15mA |
| Propagation Delay | 250ns |
| No. of Pins | 20Pins |
| IC Case / Package | WSOIC |
| Logic Case Style | WSOIC |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 15V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Buffer / Driver / Receiver / Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1045 is a hex level translator manufactured using Linear Technology’s enhanced LTCMOSTM silicon gate process. It consists of six high speed comparators with output latches and three-state capability. Each comparator’s plus input is brought out separately. The minus inputs of comparators 1 to 4 are tied to VTRIP1 while 5 and 6 are tied to VTRIP2. The ISET pin has several functions. When taken to V+ the outputs are latched and power is completely shut off. Power/speed can be programmed by connecting ISET to V- through an external resistor. It is used in application like TTL/CMOS to ±5V analog switch drive, TTL to CMOS (3V to 15V VCC, ECL to CMOS (3V to 15V VCC), ground isolation buffer, low power RS232 line receiver etc.
- Efficiently translate voltage levels
- Internal hysteresis for noise immunity
- Output latches included, three-state outputs
- Programmable power/speed, response time is 250ns maximum
- Power can be completely shut off
- ±50V on inputs with external 100K limit resistor
- V+ to V- supply current is 2.5mA typical at (DISABLE = V+, RSET = 10K)
- Input bias current is ±1nA typical at (V- ≤ VIN ≤ V+)
- Operating temperature is -40°C to 85°C
- Package style is 20-WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 6Inputs |
|---|---|
| Propagation Delay | 250ns |
| IC Case / Package | WSOIC |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Buffer / Driver / Receiver / Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 15mA |
|---|---|
| No. of Pins | 20Pins |
| Logic Case Style | WSOIC |
| Supply Voltage Max | 15V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
