
168 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 10+ | $9.610 |
| 25+ | $8.950 |
| 50+ | $8.590 |
| 100+ | $8.220 |
| 250+ | $7.940 |
| 500+ | $7.660 |
Product Information
Product Overview
LTC1153 is an electronic circuit breaker drives a low cost N-channel MOSFET to interrupt power to a sensitive electronic load in the event of an over-current condition. The breaker remains tripped for a period of time set by an external timing capacitor and then is automatically reset. This cycle continues until the over-current condition is removed, protecting both the sensitive load and the MOSFET switch. The trip current, trip delay time and auto-reset period are programmable over a wide range to accommodate a variety of load impedances. An active high shutdown input is also provided and interfaces directly to a PTC thermistor for thermal circuit breaking. An open-drain output is provided to report breaker status to the µP. It is widely used in application such as power bus circuit breaker, SCSI termination power protection, regulator over-current protection, battery short-circuit protection, DC motor stall protection, sensitive system power interrupt etc.
- Supply voltage range is 4.5V to 18V
- Drives low RDS(ON) N-channel MOSFETs
- Status output indicates fault condition
- Thermal trip with PTC thermistor
- No external charge pump capacitors
- Quiescent current OFF is 8µA typical at (VS = 5V, VIN = 0V)
- Input current is ±1µA maximum at (0V <lt/> VIN <lt/> VS)
- Minimum trip delay is 25µs typical at (VS = 5V, CGATE = 1000pF, time for VGATE <lt/> 1V)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Circuit Breaker
18V
8Pins
85°C
-
No SVHC (04-Feb-2026)
4.5V
NSOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
