
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $9.420 |
| 25+ | $8.970 |
| 50+ | $8.500 |
| 100+ | $8.250 |
| 250+ | $7.990 |
| 500+ | $7.690 |
Product Information
Product Overview
LTC1384 is an ultra-low power 2-driver/2-receiver RS232 transceiver that operates from a single 5V supply. The charge pump requires only four space saving 0.1µF capacitors. The transceiver operates in one of two modes, Normal and Shutdown. In the Normal mode, ICC is only 220µA with the driver outputs unloaded. In the Shutdown mode, the charge pump is turned off, the driver outputs are forced into three-state, both receivers are kept active and ICC drops to 35µA. The receiver outputs may be forced into three-state at any time using the receiver enable (RX EN) pin. It is fully compliant with all data rate and overvoltage RS232 specifications. The transceiver can operate upto 120Kbaud with a 2500pF, 3Kohm load. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10KV ESD strikes. It is widely used in application such as notebook computers, palmtop computers etc.
- Output overvoltage does not force current back into supplies
- VCC supply current is 0.22mA typical
- Slew rate is 8V/µs typical at (RL = 3K, CL = 51pF)
- Output leakage current is ±10µA typical at (shutdown or VCC = 0V, VOUT = ±10V)
- Hysteresis (receiver) is 5Kohm typical at (-10V ≤ VIN ≤ 10V)
- Operating temperature is 0°C to 70°C
- Package style is 18-lead plastic SO (wide)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2
-
5V
WSOIC
18Pins
±10 kV (HBM)
0°C
-
-
LTC1384
Transceiver
2Receivers
2Drivers
120Kbps
6V
WSOIC
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
