LTC1403AIMSE#PBF
Analog to Digital Converter, SAR, 14 bit, 2.8 MSPS, 1 Channels, Differential, 3 Wire, Serial

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1403AIMSE#PBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK6113 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.510 |
| 5+ | $25.740 |
| 10+ | $22.950 |
| 25+ | $21.840 |
| 50+ | $20.720 |
| 100+ | $20.020 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1403AIMSE#PBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK6113 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 2.8MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | MSOP |
| Supply Voltage Max | 3.6V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1403A is a serial ADC with differential inputs. The combination of speed, low power and tiny package makes the device suitable for high speed, portable applications. The 80dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The devices convert 0V to 2.5V unipolar inputs differentially. The absolute voltage swing for +AIN and -AIN extends from ground to the supply voltage. The serial interface sends out the conversion results during the 16 clock cycles following CONV↑ for compatibility with standard serial interfaces. It is widely used in application such as automotive, communications, data acquisition systems, uninterrupted power supplies, multiphase motor control, multiplexed data acquisition etc.
- Resolution is 14bits
- Conversion rate is 2.8Msps
- Low power dissipation is 14mW typical
- 3V single supply operation, unipolar input range is 0V to 2.5V
- 2.5V internal bandgap reference can be overdriven
- 3-wire serial interface
- Sleep shutdown mode is 10µW
- Nap shutdown mode is 3mW
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 2.8MSPS |
| Input Channel Type | Differential |
| Interfaces | 3 Wire, Serial |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
