
| Quantity | Price |
|---|---|
| 1+ | $30.510 |
| 5+ | $27.530 |
| 10+ | $24.550 |
| 25+ | $23.360 |
| 50+ | $22.160 |
| 100+ | $21.430 |
| 250+ | $20.650 |
Product Information
Product Overview
LTC1407A-1 is a 14-bit, 3Msps ADC with two 1.5Msps simultaneously sampled differential inputs. A sleep shutdown feature lowers power consumption to 10μW. The combination of speed, low power and tiny package makes the LTC1407A-1 suitable for high speed, portable applications. Typical application include telecommunications, data acquisition systems, uninterrupted power supplies, multiphase motor control, I & Q demodulation and industrial radio.
- 3V single supply operation
- 1.5Msps throughput per channel
- Low power dissipation of 14mW (typ)
- ±1.25V differential input range
- Pin compatible 0V to 2.5V input range version
- 2.5V internal bandgap reference with external overdrive
- 3-wire serial interface
- 73.5dB typ SINAD, -90dB typ THD and 90dB typ SFDR
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
14bit
2Channels
Single
2.7V
MSOP
10Pins
-40°C
Dual 14-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
3MSPS
Differential, Pseudo Differential, Single Ended
3 Wire, Serial
3.6V
MSOP-EP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
