LTC1417CGN#PBF
Analog to Digital Converter, SAR, 14 bit, 400 kSPS, 1 Channels, Differential, Single Ended

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1417CGN#PBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 51AK6125 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
66 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $28.170 |
| 5+ | $25.430 |
| 10+ | $22.670 |
| 25+ | $21.300 |
| 50+ | $20.540 |
| 100+ | $19.780 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1417CGN#PBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 51AK6125 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 400kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single, Dual (+/-) |
| Interfaces | Microwire, SPI |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | NSSOP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | NSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®1417 is a low power, 400Ksps, 14bit A/D converter. This versatile device can operate from a single 5V or ±5V supplies. An on-board high performance sample-and hold, a precision reference and internal trimming minimize external circuitry requirements. Typical applications include high speed data acquisition, digital signal processing, isolated data acquisition systems, audio and telecom processing, spectrum instrumentation.
- ±1.25LSB INL and ±1LSB DNL max
- Power dissipation: 20mW (Typ)
- Serial data output
- No missing codes over temperature
- Power shutdown: nap and sleep
- External or internal reference
- Differential high impedance analog input
- Input range from 0V to 4.096V or ±2.048V
- 16 lead NSSOP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single, Dual (+/-) |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 400kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Microwire, SPI |
| ADC / DAC Case Style | NSSOP |
| IC Case / Package | NSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
