
| Quantity | Price |
|---|---|
| 1+ | $29.750 |
| 5+ | $27.080 |
| 10+ | $24.410 |
| 25+ | $21.570 |
| 50+ | $21.030 |
| 100+ | $20.490 |
| 250+ | $20.080 |
Product Information
Product Overview
LTC®1418 is a low power, 200Ksps, 14bit A/D converter. Data output is selectable for 14bit parallel or serial format. An onboard high performance sample-and hold, a precision reference and internal timing minimize external circuitry requirements. The low 15mW power dissipation is made even more attractive with two user selectable power shutdown modes. Typical applications include remote data acquisition, battery operated systems, digital signal processing, isolated data acquisition systems, audio and telecom processing and medical instrumentation.
- Single supply 5V or ±5V operation
- ±1.25LSB INL and ±1LSB DNL max and power dissipation of 15mW (Typ)
- Parallel or serial data output
- No missing codes over temperature
- Power shutdown such as Nap and Sleep
- External or internal reference
- Differential high impedance analog input
- Input range from 0V to 4.096V or ±2.048V and 81.5dB S/(N + D) and -94dB THD at Nyquist
- 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
14bit
1Channels
Single, Dual (+/-)
4.75V
SSOP
28Pins
0°C
Single 14-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
200kSPS
Differential, Single Ended
Microwire, Parallel, SPI
5.25V
NSSOP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
