
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.470 |
| 10+ | $17.140 |
| 25+ | $16.070 |
| 50+ | $15.480 |
| 100+ | $14.880 |
| 250+ | $14.430 |
| 500+ | $13.970 |
Product Information
Product Overview
LTC1446 is a dual 12-bit digital-to-analog converter (DAC). It is complete with a rail-to-rail voltage output amplifier, an internal reference and an easy-to-use 3-wire cascadable serial interface. The low power supply current makes the device ideal for battery-powered applications. It is widely used in application such as digital calibration, industrial process control, automatic test equipment, cellular telephones etc.
- Differential nonlinearity is ±0.2LSB typ
- Supply current is 1000µA typ
- Voltage output settling time is 14µs typ at (±0.5LSB)
- Power-on reset clears DACs to 0V, low cost
- Schmitt trigger on input allows direct optocoupler interface
- Voltage output slew rate is 1V/µs
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V to 5.5V
4.5V to 5.5V
SOIC
Single Ended
8Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Serial
3 Wire, Serial
4.5V
2Channels
Voltage
SOIC
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
