
900 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.730 |
| 10+ | $12.440 |
| 25+ | $11.620 |
| 50+ | $11.170 |
| 100+ | $10.720 |
| 250+ | $10.380 |
| 500+ | $10.030 |
Product Information
Product Overview
LTC1453 is complete single supply, rail-to-rail voltage output 12bit digital-to-analog converter. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1453 has an onboard 1.22V reference and a fullscale output of 2.5V. It operates from a single supply of 2.7V to 5.5V. The low power supply current makes this device ideal for battery-powered applications. Applications include digital calibration, industrial process control, automatic test equipment and cellular telephones.
- 12bit resolution, buffered true rail-to-rail voltage output
- 3V operation, ICC: 250µA typically
- Built-in reference of 1.220V
- Power-on reset, 3-wire cascadable serial interface
- Maximum DNL error of 0.5LSB, maximum integral nonlinearity of ±3.5LSB at TA = 25°C
- Schmitt trigger on clock input allows direct optocoupler interface
- Offset error of ±12mV maximum at TA = 25°C
- Supply current of 250µA at 2.7V ≤ VCC ≤ 5.5V
- 8-lead plastic SO package, 0°C to 70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
2.7V
1Channels
SOIC
8Pins
0°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Serial
3 Wire, Serial
2.7V to 5.5V
SOIC
Voltage
Single Ended
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
